15110802601000, Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 80pin, PL1

15110802601000, Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 80pin, PL1
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
628 400 руб.
1 шт. на сумму 628 400 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025536835
Артикул: 15110802601000
Бренд: Harting

Описание

Connectors\Board to Board & Mezzanine Connectors
PCB Connection Technology Solutions HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: 280
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 80 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Part # Aliases: 015110-80-260-1000 015110 80 260 1000
Pitch: 1.27 mm(0.05 in)
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Stack Height: 1.75 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.