74HC165PW,118

Фото 1/6 74HC165PW,118
Изображения служат только для ознакомления,
см. техническую документацию
157500 шт., срок 6 недель
31 руб.
Кратность заказа 2500 шт.
от 5000 шт.30 руб.
от 10000 шт.28 руб.
от 25000 шт.25.09 руб.
2500 шт. на сумму 77 500 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025541332
Бренд: Nexperia B.V.

Описание

Semiconductors\Logic ICs
Описание Микросхема

Технические параметры

Base Product Number 74HC165 ->
ECCN EAR99
Function Parallel or Serial to Serial
HTSUS 8542.39.0001
Logic Type Shift Register
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Bits per Element 8
Number of Elements 1
Operating Temperature -40В°C ~ 125В°C
Output Type Complementary
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 16-TSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74HC ->
Supplier Device Package 16-TSSOP
Voltage - Supply 2V ~ 6V
Absolute Propagation Delay Time (ns) 250
Automotive No
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant
Logic Family HC
Logic Function Shift Register
Maximum Operating Supply Voltage (V) 6
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time @ Maximum CL (ns) 165 2V|33 4.5V|28 6V
Maximum Quiescent Current (mA) 0.008
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Count Input Enables 0
Number of Element Inputs 9
Number of Element Outputs 1
Number of Elements per Chip 1
Number of Selection Inputs per Element 0
Number of Stages 8
Operation Mode Serial/Parallel to Serial
Packaging Tape and Reel
Parallel Enable Input Yes
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Process Technology CMOS
Propagation Delay Test Condition (pF) 50
Supplier Package TSSOP
Terminal Count Output No
Triggering Type Positive-Edge
Typical Operating Supply Voltage (V) 5
кол-во в упаковке 2500
Counter Type Octal
Package Type TSSOP16
Logical Function Shift Register
Number of Elements 1
Number of Bits 8
Number of Inputs 9
Number of Outputs 1
Operating Supply Voltage (Max) 6(V)
Operating Supply Voltage (Min) 2(V)
Operating Supply Voltage (Typ) 5(V)
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Propagation Delay Time 250(ns)
Quiescent Current (Max) 0.008(mA)
Rad Hardened No
Technology CMOS
Type Not Required

Техническая документация

Datasheet
pdf, 292 КБ
Datasheet
pdf, 301 КБ
Datasheet
pdf, 290 КБ
Datasheet 74HC165BQ,115
pdf, 268 КБ
Datasheet 74HC165PW,118
pdf, 852 КБ
Datasheet 74HC_HCT244
pdf, 260 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.