74LVC1G17GM-Q100X, 74LVC1G17GM-Q100/ SOT886/XSON6

74LVC1G17GM-Q100X, 74LVC1G17GM-Q100/ SOT886/XSON6
Изображения служат только для ознакомления,
см. техническую документацию
15000 шт., срок 6 недель
25 руб.
Кратность заказа 5000 шт.
от 10000 шт.21 руб.
5000 шт. на сумму 125 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025543724
Артикул: 74LVC1G17GM-Q100X
Бренд: Nexperia B.V.

Описание

Semiconductors\Logic ICs
74AUPxxGx-Q100 Automotive Logic Gates

Nexperia 74AUPxxGx-Q100 Automotive Logic Gates feature a small footprint with up to 60% space saving over equivalent leaded packages. These devices are optimized for speed and power. The 74AUPxxxxxGx-Q100 logic gates offer low propagation delay and low dynamic power dissipation. These devices ensure a very low static and dynamic power consumption across the entire V CC range from 0.8V to 3.6V. The 74AUPxxxxxGx-Q100 logic gates are AEC-Q100 qualified for use in automotive applications.

Технические параметры

Brand: Nexperia
Factory Pack Quantity: Factory Pack Quantity: 5000
High Level Output Current: -32 mA
Logic Family: LVC
Logic Type: CMOS
Low Level Output Current: 32 mA
Manufacturer: Nexperia
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Operating Supply Current: 4 uA
Package / Case: XSON-6
Part # Aliases: 935690764115
Pd - Power Dissipation: 250 mW
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.5 ns
Qualification: AEC-Q100
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V

Техническая документация

Datasheet
pdf, 219 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.