02440000003, Headers & Wire Housings Other har-bus 64

02440000003, Headers & Wire Housings Other har-bus 64
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6 недель
1 630 руб.
от 10 шт.1 360 руб.
от 25 шт.1 250 руб.
1 шт. на сумму 1 630 руб.
Плати частями
от 409 руб. × 4 платежа
Номенклатурный номер: 8025548708
Артикул: 02440000003
Бренд: Harting

Описание

Connectors\Headers & Wire Housings
har-bus 64® VME64x Connectors HARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.

Технические параметры

Accessory Type: Shroud
Brand: HARTING
Factory Pack Quantity: 100
Housing Material: Thermoplastic
Manufacturer: HARTING
Mounting Angle: Straight
Packaging: Bulk
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Accessories
Subcategory: Headers & Wire Housings

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.