LLG2D152MELA50, Aluminum Electrolytic Capacitors - Snap In 200volts 1500uF 85c 25x50x10L/S
![LLG2D152MELA50, Aluminum Electrolytic Capacitors - Snap In 200volts 1500uF 85c 25x50x10L/S](https://static.chipdip.ru/lib/738/DOC017738946.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1250 шт., срок 6 недель
940 руб.
Кратность заказа 250 шт.
от 500 шт. —
820 руб.
от 1000 шт. —
783 руб.
250 шт.
на сумму 235 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors
Aluminum Electrolytic Capacitor- Snap In, 200volts, 1500uF, Small Form Factor | Nichicon LLG2D152MELA50
Технические параметры
Brand: | Nichicon |
Capacitance: | 1500 uF |
Diameter: | 25 mm |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Lead Spacing: | 10 mm |
Leakage Current: | 1.64 mA |
Life: | 2000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | EET-UQ2D152CA |
Product Category: | Aluminum Electrolytic Capacitors-Snap In |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Ripple Current: | 3.29 A |
Series: | LLG |
Subcategory: | Capacitors |
Termination Style: | Snap In |
Tolerance: | 20% |
Voltage Rating DC: | 200 VDC |
Capacitance | 1500000000(pF) |
Construction | Snap-In |
DCL | 1640@5MIN(uA) |
Failure Rate | Not Required |
Lead Diameter (nom) | 0.8(mm) |
Lead Spacing (nom) | 10(mm) |
Lifetime | 2000(hr) |
Mounting Style | Through Hole |
Number of Terminals | 2 |
Operating Temp Range | -40C to 85C |
Packaging | Bulk |
Polarity | Polar |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 25(mm) |
Product Height (mm) | 50(mm) |
Product Length (mm) | Not Required(mm) |
Rad Hardened | No |
Ripple Current | 3290(mA) |
Seated Plane Height | Not Required(mm) |
Size (mm) | 25 X 50 |
Termination Style | Snap-In |
Tolerance (+ or -) | 20% |
Type | Electrolytic |
Voltage | 200VDC |
Wire Form | Not Required |
Brand | Nichicon |
Diameter | 25 mm |
Factory Pack Quantity | 250 |
Lead Spacing | 10 mm |
Leakage Current | 1.64 mA |
Length | 50 mm |
Manufacturer | Nichicon |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Part # Aliases | EET-UQ2D152CA |
Product | Aluminum Electrolytic Capacitors |
Product Category | Aluminum Electrolytic Capacitors-Snap In |
RoHS | Details |
Unit Weight | 1.467397 oz |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.