09930010508, New ProductHeavy Duty Power Connectors Han S Hood, angled, blue, 25-50mm

09930010508, New ProductHeavy Duty Power Connectors Han S Hood, angled, blue, 25-50mm
Изображения служат только для ознакомления,
см. техническую документацию
240 шт., срок 6 недель
2 430 руб.
от 10 шт.2 030 руб.
от 25 шт.1 950 руб.
от 100 шт.1 811.20 руб.
1 шт. на сумму 2 430 руб.
Плати частями
от 609 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025557892
Артикул: 09930010508
Бренд: Harting

Описание

Connectors\Power Connectors
Han® S Modular Battery Storage Connectors
HARTING Han ® S Modular Battery Storage Connectors provide secure connection technology for modular battery storage systems. Han S modular battery storage connectors use a design that complies with all technical requirements as well as the latest standards for stationary energy storage systems, including UL 4128. These compact and flexible hoods and housings offer space for contacts with a capacity of up to 120A.

Технические параметры

Brand: HARTING
Current Rating: 200 A
Flammability Rating: UL 94 V-0
Housing Color: Blue
Housing Material: Polyamide(PA)
IP Rating: IP20, IP40
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Hood
Series: Han S
Subcategory: Power Connectors
Voltage Rating: 1.5 kV
Wire Gauge Max: 1/0 AWG
Wire Gauge Min: 4 AWG

Техническая документация

Datasheet
pdf, 85 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.