09515210001

09515210001
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 6 недель
1 740 руб.
от 10 шт.1 500 руб.
от 25 шт.1 330 руб.
от 50 шт.1 273.63 руб.
1 шт. на сумму 1 740 руб.
Плати частями
от 435 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025560600
Бренд: Harting

Описание

Connectors\Power Connectors
Mini PushPull ix Industrial Connectors
HARTING Mini PushPull ix Industrial® Connectors is the waterproof and dustproof version of the ix Industrial Gbit Ethernet Interface. This PushPull has a miniaturized data interface for demanding applications. This PushPull provides a visual identification of the security clip using a yellow tab of mating orientation. This PushPull ix Industrial provides a highly reliable connection under high shock and vibration conditions. The series is a compact and dense solution in environments where space constraints are a challenge. HARTING Mini PushPull ix Industrial Connectors are suitable for 10Gb/s Ethernet / Cat 6A.

Технические параметры

Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate(PBT)
IP Rating: IP65, IP67
Manufacturer: HARTING
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Subcategory: Power Connectors

Техническая документация

Datasheet
pdf, 98 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.