LLS2G331MELA, Aluminum Electrolytic Capacitors - Snap In 400volts 330uF 85c 25x45x10L/S

Фото 1/2 LLS2G331MELA, Aluminum Electrolytic Capacitors - Snap In 400volts 330uF 85c 25x45x10L/S
Изображения служат только для ознакомления,
см. техническую документацию
500 шт., срок 6 недель
1 380 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 150 руб.
от 50 шт.988 руб.
от 100 шт.860.69 руб.
2 шт. на сумму 2 760 руб.
Плати частями
от 690 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8025561068
Артикул: LLS2G331MELA
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors
LLS Snap-In Aluminum Electrolytic Capacitors
Nichicon LLS Snap-In Aluminum Electrolytic Capacitors feature the ability to withstand 3000 hours of rated ripple current at +85°C. The capacitors have a rated capacitance range of 56µF to 56000µF and a voltage range of 16V to 450V. These high-performance, high-capacitance parts are ideal for filtering and storing input current. Snap-in capacitors can also be used to avoid overvoltage in electronic applications. Nichicon LLS Snap-In Aluminum Electrolytic Capacitors are RoHS compliant.

Технические параметры

Body dimensions Ø25x45mm
Capacitance 330µF
Leakage current 1.08mA
Manufacturer NICHICON
Mounting SNAP-IN
Operating current 2A
Operating temperature -25…85°C
Operating voltage 400V DC
Service life 3000h
Tolerance ±20%
Type of capacitor electrolytic
Brand: Nichicon
Capacitance: 330 uF
Diameter: 25 mm
Dissipation Factor DF: 0.15
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Spacing: 10 mm
Leakage Current: 1.08 mA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 2 A
Series: LLS
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Voltage Rating DC: 400 VDC

Техническая документация

Datasheet
pdf, 314 КБ
Datasheet
pdf, 71 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.