74AHCT1G32GW,125

Фото 1/4 74AHCT1G32GW,125
Изображения служат только для ознакомления,
см. техническую документацию
42000 шт., срок 6 недель
10 руб.
Кратность заказа 3000 шт.
от 9000 шт.9.40 руб.
от 15000 шт.9.16 руб.
3000 шт. на сумму 30 000 руб.
Плати частями
от 7 500 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8025563714
Бренд: Nexperia B.V.

Описание

Semiconductors\Logic ICs
Описание IC: digital; OR; Ch: 1; IN: 2; CMOS,TTL; SMD; TSSOP5; AHCT; 4.5?5.5VDC Характеристики
Категория Микросхема
Тип логическая
Вид стандартная логика

Технические параметры

Base Product Number 74AHCT1G32 ->
Current - Output High, Low 8mA, 8mA
Current - Quiescent (Max) 1ВµA
ECCN EAR99
HTSUS 8542.39.0001
Logic Level - High 2V
Logic Level - Low 0.8V
Logic Type OR Gate
Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 1
Number of Inputs 2
Operating Temperature -40В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 5-TSSOP, SC-70-5, SOT-353
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74AHCT ->
Supplier Device Package 5-TSSOP
Voltage - Supply 4.5V ~ 5.5V
Absolute Propagation Delay Time (ns) 10
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Logic Family AHCT
Logic Function OR
Maximum High Level Output Current (mA) -8
Maximum Low Level Output Current (mA) 8
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time @ Maximum CL (ns) 7.9 4.5V to 5.5V
Maximum Quiescent Current (uA) 1
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Element Inputs 2-IN
Number of Element Outputs 1
Number of Elements per Chip 1
Number of Output Enables per Element 0
Number of Selection Inputs per Element 0
Packaging Tape and Reel
Part Status Active
PCB changed 5
Pin Count 5
PPAP No
Process Technology CMOS
Propagation Delay Test Condition (pF) 50
Supplier Package TSSOP
Typical Operating Supply Voltage (V) 5
Brand Nexperia
Factory Pack Quantity 3000
Function OR
High Level Output Current -8 mA
Low Level Output Current 8 mA
Manufacturer Nexperia
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Gates 1 Gate
Number Of Input Lines 2 Input
Number Of Output Lines 1 Output
Operating Supply Voltage 5 V
Part # Aliases 74AHCT1G32GW-G
Product Single-Function Gate
Product Category Logic Gates
Product Type Logic Gates
Propagation Delay Time 3.3 ns
Subcategory Logic ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V

Техническая документация

Datasheet
pdf, 210 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.