LLS2G151MELZ, Aluminum Electrolytic Capacitors - Snap In 400volts 150uF 85c

LLS2G151MELZ, Aluminum Electrolytic Capacitors - Snap In 400volts 150uF 85c
Изображения служат только для ознакомления,
см. техническую документацию
775 шт., срок 6 недель
530 руб.
Кратность заказа 25 шт.
от 100 шт.460 руб.
от 500 шт.406 руб.
25 шт. на сумму 13 250 руб.
Плати частями
от 3 314 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025574776
Артикул: LLS2G151MELZ
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors
LLS Snap-In Aluminum Electrolytic Capacitors
Nichicon LLS Snap-In Aluminum Electrolytic Capacitors feature the ability to withstand 3000 hours of rated ripple current at +85°C. The capacitors have a rated capacitance range of 56µF to 56000µF and a voltage range of 16V to 450V. These high-performance, high-capacitance parts are ideal for filtering and storing input current. Snap-in capacitors can also be used to avoid overvoltage in electronic applications. Nichicon LLS Snap-In Aluminum Electrolytic Capacitors are RoHS compliant.

Технические параметры

Brand: Nichicon
Capacitance: 150 uF
Diameter: 22 mm
Dissipation Factor DF: 0.15
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Spacing: 10 mm
Leakage Current: 1.08 mA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: ECO-S2GP151BA
Product Category: Aluminium Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 1.24 A
Series: LLS
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Voltage Rating DC: 400 VDC

Техническая документация

Datasheet
pdf, 314 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.