KR-5R5C334-R, Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell Cyl

KR-5R5C334-R, Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell Cyl
Изображения служат только для ознакомления,
см. техническую документацию
543 шт., срок 6 недель
1 140 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.930 руб.
от 50 шт.808 руб.
от 100 шт.757.62 руб.
Добавить в корзину 2 шт. на сумму 2 280 руб.
Плати частями
от 570 руб. × 4 платежа
Номенклатурный номер: 8025580378
Артикул: KR-5R5C334-R
Бренд: PowerStor / Eaton

Описание

Passive Components\Capacitors
KR Coin Cell Super Caps

PowerStor / Eaton KR Coin Cell Supercapacitors are advanced technology, ultra-high capacitance devices utilizing EDLC construction. This construction is combined with high-performance materials to offer solutions for applications that range from a few micro-amps for several days to several amps for milliseconds. PowerStor / Eaton KR Coin Cell Super Capacitors are available in a wide range of styles for use in memory and RTC backup applications as well as in consumer electronics.

Технические параметры

Brand: PowerStor/Eaton
Capacitance - uF: 330000 uF
Capacitance: 330000 uF
Diameter: 13.5 mm
ESR: 50 Ohms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.4 mm
Lead Spacing: 5 mm
Life: 1000 Hour
Manufacturer: Eaton
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Operating Temperature Range: -25 C to+70 C
Orientation: Horizontal
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: KR
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +80%
Tradename: PowerStor
Type: Coin Cell
Voltage Rating DC: 5.5 VDC

Техническая документация

Datasheet
pdf, 703 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.