09990000967, Crimpers / Crimping Tools UIC 558 Crimp Tool

09990000967, Crimpers / Crimping Tools UIC 558 Crimp Tool
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
166 400 руб.
1 шт. на сумму 166 400 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025588384
Артикул: 09990000967
Бренд: Harting

Описание

Tools & Supplies\Tools
UIC 558 Interfaces
HARTING UIC 558 Interfaces have two interfaces, with inserts offering space for 13 or 18 pins, and an additional solution with 22 pins and a PE for inter-car jumpers. The series offers interfaces for connecting remote control and data transmission lines to locomotive-hauled passenger trains. The lifelines of rail vehicles transmit data and signals for the remote control of lighting, the operation of door-opening systems, and the transmission of acoustic information and digital data packets. An important requirement of UIC 558 is that the interfaces must release automatically above a particular tensile force. This safety function causes the interface halves to separate non-destructively if two electrically connected vehicles move apart. HARTING UIC 558 Interfaces was developed to adopt Train Communication Network (TCN as in IEC61375) with an 18-conductor cable and connector. 13-wire plugs can be connected to an 18-pin socket, and the signals from the 13-wire cable can be carried through and the remaining five wires used for the Train Communication Network (TCN)-bus and side-sensitive door control.

Технические параметры

Brand: HARTING
Manufacturer: HARTING
Product Category: Crimpers/Crimping Tools
Product Type: Crimpers
Product: Crimpers
Series: UIC 558
Subcategory: Tools
Type: Crimping Tool

Техническая документация

Datasheet
pdf, 76 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.