LGU2G121MELZ, Aluminum Electrolytic Capacitors - Snap In 400volts 120uF 105c

Фото 1/2 LGU2G121MELZ, Aluminum Electrolytic Capacitors - Snap In 400volts 120uF 105c
Изображения служат только для ознакомления,
см. техническую документацию
525 шт., срок 6 недель
570 руб.
Кратность заказа 25 шт.
от 50 шт.510 руб.
от 100 шт.476 руб.
от 500 шт.436.21 руб.
25 шт. на сумму 14 250 руб.
Плати частями
от 3 564 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025591866
Артикул: LGU2G121MELZ
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors
LGU Snap-in Aluminum Electrolytic Capacitors

Nichicon LGU Snap-in Aluminum Electrolytic Capacitors are standard 105°C snap-in aluminum electrolytic capacitors that can withstand 3000 hours of rated ripple current with voltage ranging from 16V to 450V and capacitance ranging from 47µF to 47000µF. LGU capacitors have a wide temperature range that is ideal for uninterruptible power supplies, electric pump motors, and AC servomotors.

Технические параметры

Brand: Nichicon
Capacitance: 120 uF
Diameter: 22 mm
Dissipation Factor DF: 0.15
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Spacing: 10 mm
Leakage Current: 650 uA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: ECO-S2GB121BA
Product Category: Aluminium Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 750 mA
Series: LGU
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Voltage Rating DC: 400 VDC
Diameter 22mm
Lead Pitch 10mm
Leakage Current 0.65 mA
Lifetime 3000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -25°C
Mounting Type Through Hole
Ripple Current 750mA
Technology Electrolytic

Техническая документация

Datasheet
pdf, 287 КБ
Datasheet LGU2D222MELC
pdf, 66 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.