UCD1E680MCL1GS, Aluminum Electrolytic Capacitors - SMD 25volts 68uF AEC-Q200

Фото 1/3 UCD1E680MCL1GS, Aluminum Electrolytic Capacitors - SMD 25volts 68uF AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
81000 шт., срок 6 недель
30 руб.
Кратность заказа 1000 шт.
1000 шт. на сумму 30 000 руб.
Плати частями
от 7 500 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8025593328
Артикул: UCD1E680MCL1GS
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors
UCD Aluminum Electrolytic Capacitors
Nichicon UCD Aluminum Electrolytic Capacitors offer very low impedance with a temperature range up to +105°C. Nichicon UCD Capacitors are designed for surface mounting on high density PC boards. These chip-type capacitors have a capacitance range of 1µF to 3300µF, capacitance tolerance of ±20% (120Hz, +20°C), voltage range of 6.3V to 100V, and an operating temperature range of -55°C to 105°C.

Технические параметры

Brand: Nichicon
Capacitance: 68 uF
Diameter: 6.3 mm
Dissipation Factor DF: 0.14
Factory Pack Quantity: Factory Pack Quantity: 1000
Leakage Current: 17 uA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Product Category: Aluminum Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 240 mA
Series: UCD
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Type: Chip Type, Low Impedance
Voltage Rating DC: 25 VDC
Capacitance 68µF
Diameter 6.3mm
Leakage Current 3 μA
Lifetime 2000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Polarised Polar
Ripple Current 240mA
Series CD
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 25V dc

Техническая документация

Datasheet
pdf, 360 КБ
Datasheet
pdf, 344 КБ
Datasheet UCD1H2R2MCL1GS
pdf, 57 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.