19155235196, Cord Grip F+B M25 White 11-13mm

19155235196, Cord Grip F+B M25 White 11-13mm
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
6 200 руб.
от 10 шт.5 120 руб.
1 шт. на сумму 6 200 руб.
Плати частями
от 1 550 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025594087
Артикул: 19155235196
Бренд: Harting

Описание

Electromechanical\Industrial Automation\Wire & Cable
Han® F+B Food & Beverage Connectors

HARTING Han® F+B Food & Beverage Connectors are designed for the food industry and can be configured with 25 different inserts. These connectors can be used to transfer data, signals, or power with contacts up to 40A. The series features an easy-to-clean housing design optimized for the requirements and conditions found in the splash zone. The connectors provide greater flexibility to plan, modify, and clean modular systems in the food industry than previous fixed-cabling systems. HARTING Han® F+B Food & Beverage Connectors are designed with IP69K protection for the permanent, durable protection of the electric connections, also in scenarios involving daily high-pressure or steam cleaning. The plastic material used is FDA 21-approved PP plastic, which is resistant to Ecolab-certified cleaning agents.

Технические параметры

Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: HARTING
Part # Aliases: 19155235196
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Product Type: Cable Glands
Product: Cable Glands
Series: Han F+B
Subcategory: Wire & Cable Management
Tradename: Han

Техническая документация

Datasheet
pdf, 452 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.