09930010309

09930010309
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 6 недель
5 060 руб.
от 10 шт.4 020 руб.
от 25 шт.3 740 руб.
от 50 шт.3 487.27 руб.
1 шт. на сумму 5 060 руб.
Плати частями
от 1 265 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025601260
Бренд: Harting

Описание

Connectors\Power Connectors
Han® S Modular Battery Storage Connectors
HARTING Han ® S Modular Battery Storage Connectors provide secure connection technology for modular battery storage systems. Han S modular battery storage connectors use a design that complies with all technical requirements as well as the latest standards for stationary energy storage systems, including UL 4128. These compact and flexible hoods and housings offer space for contacts with a capacity of up to 120A.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 200 A
Flammability Rating: UL 94 V-0
Housing Color: Blue
Housing Material: Polyamide(PA)
Insert / Contact Gender: Pin(Male)
IP Rating: IP20, IP40
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Positions: 1 Position
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: Han S
Subcategory: Power Connectors
Termination Style: Busbar
Voltage Rating: 1.5 kV

Техническая документация

Datasheet
pdf, 88 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.