09100009901, Heavy Duty Power Connectors HAN 1A COLOR CODING ELEMENT-BLU 10PC BAG

Фото 1/2 09100009901, Heavy Duty Power Connectors HAN 1A COLOR CODING ELEMENT-BLU 10PC BAG
Изображения служат только для ознакомления,
см. техническую документацию
88 шт., срок 6 недель
1 640 руб.
от 5 шт.1 500 руб.
от 10 шт.1 170 руб.
от 25 шт.1 045.51 руб.
1 шт. на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8025607608
Артикул: 09100009901
Бренд: Harting

Описание

Connectors\Power Connectors
Han 1A Small, Lightweight, Industrial Connectors
HARTING Han 1A Small, Lightweight, Industrial Connectors are compact and robust rectangular connectors featuring up to 12 contacts that can transmit data, signals, and power. The HARTING Han 1A series features customizable housing, inserts, and protection covers. The covers are compatible with the existing Han 1A contact inserts and can be used to achieve IP65 protection even in the case of an unmated Han 1A connector. HARTING Han 1A Connectors are suitable for use in areas where a supply is needed for multiple small drives, sensors, and devices. This compact, modular system serves both indoor and outdoor applications.

Технические параметры

Accessory Type: Coding Element
Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Red
Housing Material: Polyamide(PA)
Manufacturer: HARTING
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: Han 1A
Subcategory: Power Connectors
Tradename: Han
Accessory Type Coding Clip
For Use With Han 1 A Versatile Compact Connector
Range Han
Series Han 1A

Техническая документация

Datasheet
pdf, 483 КБ
Datasheet
pdf, 41 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.