19200031645, Heavy Duty Power Connectors Han 3A Marine Hood Angled Entry, M25

19200031645, Heavy Duty Power Connectors Han 3A Marine Hood Angled Entry, M25
Изображения служат только для ознакомления,
см. техническую документацию
92 шт., срок 6 недель
2 950 руб.
от 10 шт.2 480 руб.
от 30 шт.2 120 руб.
от 50 шт.2 069.64 руб.
1 шт. на сумму 2 950 руб.
Плати частями
от 739 руб. × 4 платежа
Номенклатурный номер: 8025614942
Артикул: 19200031645
Бренд: Harting

Описание

Connectors\Power Connectors
Han-Modular® Connector System
HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular Connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately at any time. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF and glass fiber cables.

Технические параметры

Brand: HARTING
Cable Entry Angle: Side
Factory Pack Quantity: Factory Pack Quantity: 10
For Use With: Size 3A Inserts
Housing / Hood Size: 3A
Housing Color: Black
Housing Material: Zinc Die Cast
IP Rating: IP44, IP65, IP67
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Hood
Series: Han 3A
Subcategory: Power Connectors
Thread Size: M25
Tradename: Han

Техническая документация

Чертеж
pdf, 199 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.