OAR5R050FLF, Current Sense Resistors - Through Hole 5W 0.05 ohm 1%

OAR5R050FLF, Current Sense Resistors - Through Hole 5W 0.05 ohm 1%
Изображения служат только для ознакомления,
см. техническую документацию
3500 шт., срок 6 недель
170 руб.
Кратность заказа 100 шт.
100 шт. на сумму 17 000 руб.
Плати частями
от 4 250 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025616052
Артикул: OAR5R050FLF

Описание

Passive Components\Resistors
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Application: Current Sense
Brand: IRC/TT Electronics
Factory Pack Quantity: 2500
Features: Flameproof
Lead Spacing: 20.32 mm
Life: 1000 Hour
Manufacturer: TT Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Current Sense Resistors-Through Hole
Product Type: Current Sense Resistors
Product: Metal Element Current Sensing Resistors
Subcategory: Resistors
Temperature Coefficient: 20 PPM/C
Termination Style: Radial
Type: Open Air Current Sense Resistor

Техническая документация

Datasheet
pdf, 904 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.