09300240441

09300240441
Изображения служат только для ознакомления,
см. техническую документацию
131 шт., срок 6 недель
11 820 руб.
от 5 шт.10 380 руб.
от 10 шт.9 250 руб.
от 25 шт.8 636.38 руб.
1 шт. на сумму 11 820 руб.
Плати частями
от 2 955 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025617493
Бренд: Harting

Описание

Connectors\Power Connectors
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: HARTING
Cable Entry Angle: Top
Factory Pack Quantity: 1
For Use With: Size 24B Inserts
Housing / Hood Size: 24B
Housing Color: Gray
Housing Material: Aluminum
IP Rating: IP65, IP66, IP67
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Packaging: Bulk
Part # Aliases: 09-30-024-0441 09 30 024 0441 9300240441
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Hoods
Subcategory: Power Connectors
Thread Size: PG29

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.