RPS1C181MCN1GS, Aluminum Organic Polymer Capacitors 16V 180uF 20% Tol.

Фото 1/3 RPS1C181MCN1GS, Aluminum Organic Polymer Capacitors 16V 180uF 20% Tol.
Изображения служат только для ознакомления,
см. техническую документацию
37000 шт., срок 6 недель
180 руб.
Кратность заказа 500 шт.
от 1000 шт.160 руб.
от 2500 шт.142 руб.
от 5000 шт.131.10 руб.
500 шт. на сумму 90 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025617597
Артикул: RPS1C181MCN1GS
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors
180ВµF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105В°C

Технические параметры

Applications General Purpose
Capacitance 180ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 20mOhm
Height - Seated (Max) 0.461"" (11.70mm)
HTSUS 8532.22.0020
Lifetime @ Temp. 2000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 105В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case Radial, Can - SMD
REACH Status REACH Unaffected
Ripple Current @ High Frequency 3.7A @ 100kHz
Ripple Current @ Low Frequency 370mA @ 120Hz
RoHS Status ROHS3 Compliant
Series FPCAP, RPS ->
Size / Dimension 0.315"" Dia (8.00mm)
Surface Mount Land Size 0.327"" L x 0.327"" W (8.30mm x 8.30mm)
Tolerance В±20%
Type Polymer
Voltage - Rated 16V
Brand Nichicon
Diameter 8 mm
Dissipation Factor DF 0.12
ESR 20 mOhms
Factory Pack Quantity 500
Leakage Current 576 uA
Length 11.7 mm
Life 1000 Hour
Manufacturer Nichicon
Maximum Operating Temperature + 105 C
Minimum Operating Temperature - 55 C
Package Type Can
Packaging Cut Tape or Reel
Part # Aliases FP-016ME181M-PSR
Product Aluminum Polymer Capacitors
Product Category Aluminum Organic Polymer Capacitors
Product Type Electrolytic Capacitors
Ripple Current 3.7 A
Subcategory Capacitors
Termination Style SMD/SMT
Voltage Rating DC 16 VDC
Brand: Nichicon
Capacitance: 180 uF
Diameter: 8 mm
Dissipation Factor DF: 0.12
ESR: 20 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 576 uA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Part # Aliases: FP-016ME181M-PSR
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 3.7 A
Series: RPS
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 16 VDC

Техническая документация

Datasheet
pdf, 731 КБ
Datasheet
pdf, 303 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.