WG160PR9SY

WG160PR9SY
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 770 руб.
от 10 шт.27 830 руб.
от 25 шт.27 280 руб.
от 50 шт.25 507.47 руб.
1 шт. на сумму 37 770 руб.
Плати частями
от 9 444 руб. × 4 платежа
Номенклатурный номер: 8025622577
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type
W Series.100" Rectangular Connectors

AirBorn W Series.100" Rectangular Connectors are MIL-DTL-55302 qualified and suitable for military, defense, and industrial applications. These connectors offer 1, 2, 3, 4, and miscellaneous row options, 1 to 208 contacts, and 3 reliable points-of-contact. The W series connectors feature proven flight-heritage technology used in the space shuttle and Mars Rover programs. AirBorn W Series.100" Rectangular Connectors have a plastic body and are suitable for use in extreme environments.

Технические параметры

Brand: AirBorn
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 5 GOhms
Manufacturer: AirBorn
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Mounting Style: Free Hanging
Number of Positions: 160 Position
Number of Rows: 3 Row
Pitch: 2.54 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Plugs
Series: W Series
Subcategory: MIL-Spec/MIL-Type
Termination Style: Solder
Tradename: W Series
Wire Gauge - AWG: 22 AWG

Техническая документация

Datasheet
pdf, 32116 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.