UBT1V221MPD8

Фото 1/2 UBT1V221MPD8
Изображения служат только для ознакомления,
см. техническую документацию
65400 шт., срок 6 недель
120 руб.
Кратность заказа 200 шт.
от 1000 шт.81 руб.
от 1800 шт.72 руб.
от 5000 шт.66.62 руб.
200 шт. на сумму 24 000 руб.
Плати частями
от 6 000 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8025623326
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life.

Технические параметры

Capacitance 220µF
Diameter 10mm
Equivalent Series Resistance 94mΩ
Lead Pitch 5mm
Leakage Current 4 μA
Lifetime 5000h
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Ripple Current 790mArms
Series BT
Technology Electrolytic
Tolerance ±20%
Voltage 35V dc
Brand: Nichicon
Capacitance: 220 uF
Diameter: 10 mm
Dissipation Factor DF: 0.12
Factory Pack Quantity: Factory Pack Quantity: 1800
Lead Spacing: 5 mm
Lead Style: Straight
Leakage Current: 4 uA
Life: 5000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Package/Case: 10 mm x 16 mm
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 790 mA
Series: UBT
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Aluminium Electrolytic Capacitors
Voltage Rating DC: 35 VDC
Brand Nichicon
Dissipation Factor DF 0.12
Factory Pack Quantity 200
Lead Spacing 5 mm
Lead Style Straight
Length 16 mm
Life 5000 Hour
Manufacturer Nichicon
Packaging Bulk
Product High Temp Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Leaded
RoHS Details
Termination Style Radial
Unit Weight 0.062435 oz

Техническая документация

Datasheet
pdf, 53 КБ
Datasheet
pdf, 313 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.