09930011508, Han S 120 Hood angled blue 10-25mm

09930011508, Han S 120 Hood angled blue 10-25mm
Изображения служат только для ознакомления,
см. техническую документацию
500 шт., срок 6 недель
1 910 руб.
от 10 шт.1 550 руб.
от 50 шт.1 390 руб.
от 100 шт.1 303.48 руб.
1 шт. на сумму 1 910 руб.
Плати частями
от 479 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8025623845
Артикул: 09930011508
Бренд: Harting

Описание

Connectors\Power Connectors
Han® S Modular Battery Storage Connectors
HARTING Han ® S Modular Battery Storage Connectors provide secure connection technology for modular battery storage systems. Han S modular battery storage connectors use a design that complies with all technical requirements as well as the latest standards for stationary energy storage systems, including UL 4128. These compact and flexible hoods and housings offer space for contacts with a capacity of up to 120A.

Технические параметры

Brand: HARTING
Contact Gender: Male
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 120 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Blue
Housing Material: Polyamide(PA)
IP Rating: IP40
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: Han S 120
Subcategory: Power Connectors
Voltage Rating: 1.5 kV

Техническая документация

Datasheet
pdf, 85 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.