19200030430, Heavy Duty Power Connectors 3A Grey Plastic HoodTopEntryM25

Фото 1/2 19200030430, Heavy Duty Power Connectors 3A Grey Plastic HoodTopEntryM25
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 6 недель
1 820 руб.
от 10 шт.1 430 руб.
1 шт. на сумму 1 820 руб.
Плати частями
от 455 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025629168
Артикул: 19200030430
Бренд: Harting

Описание

Connectors\Power Connectors
Han® 3A M25 Hoods

HARTING Han® 3A M25 Hoods allow Han 3A size connectors to be produced with larger diameters. These larger diameters enable the connectors to be used with cables up to 25% wider. As a result of this greater width, designers can use contact inserts with higher rated current and bigger cross-sections, such as the Han Q series. Han 3A M25 housing components feature a narrow external geometry overall, terminating in the cable holding area. These HARTING housings are fully compatible with the existing contact inserts in the series. These 3A M25 Hoods also meet the requirements of protection classes IP65 and IP67. Han 3A M25 hood is available in thermoplastic and metal versions, each with a bigger M25 thread, allowing alternative types of mounting including direct mounting on control cabinets.

Технические параметры

Brand: HARTING
Cable Entry Angle: Top
Factory Pack Quantity: Factory Pack Quantity: 10
For Use With: Size 3A Inserts
Housing Colour: Gray
Housing Material: Polycarbonate(PC)
Housing/Hood Size: 3A
IP Rating: IP44, IP65, IP67
Manufacturer: HARTING
Part # Aliases: 19200030430
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Hood
Series: Han A
Subcategory: Power Connectors
Thread Size: M25
Tradename: Han
Body Orientation Top Entry
IP Rating IP44, IP67
Manufacturer Size Code 3 A
Mounting Type Cable Mount
Range Han
Series Han A
Thread Size M25
Type Hood

Техническая документация

Datasheet
pdf, 460 КБ
Datasheet 19200030430
pdf, 180 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.