LLS2G680MELY, Aluminum Electrolytic Capacitors - Snap In 400volts 68uF 20x25 20% 10LS

Фото 1/3 LLS2G680MELY, Aluminum Electrolytic Capacitors - Snap In 400volts 68uF 20x25 20% 10LS
Изображения служат только для ознакомления,
см. техническую документацию
8975 шт., срок 6 недель
400 руб.
Кратность заказа 25 шт.
от 100 шт.350 руб.
от 500 шт.304 руб.
от 1000 шт.298.71 руб.
25 шт. на сумму 10 000 руб.
Плати частями
от 2 500 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8025631796
Артикул: LLS2G680MELY
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors
68ВµF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85В°C

Технические параметры

Applications General Purpose
Capacitance 68ВµF
ECCN EAR99
Height - Seated (Max) 0.984"" (25.00mm)
HTSUS 8532.22.0040
Lead Spacing 0.394"" (10.00mm)
Lifetime @ Temp. 3000 Hrs @ 85В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -25В°C ~ 85В°C
Package Bulk
Package / Case Radial, Can - Snap-In
Polarization Polar
REACH Status REACH Unaffected
Ripple Current @ High Frequency 1.0725A @ 50kHz
Ripple Current @ Low Frequency 750mA @ 120Hz
RoHS Status ROHS3 Compliant
Series LLS ->
Size / Dimension 0.787"" Dia (20.00mm)
Tolerance В±20%
Voltage - Rated 400V
Brand: Nichicon
Capacitance: 68 uF
Diameter: 20 mm
Dissipation Factor DF: 0.15
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Spacing: 10 mm
Leakage Current: 490 uA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: ECO-S2GP680BA
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 750 mA
Series: LLS
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Voltage Rating DC: 400 VDC
Diameter 20mm
Lead Pitch 10mm
Leakage Current 0.49 mA
Lifetime 3000h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Ripple Current 750mA
Technology Aluminium Electrolytic

Техническая документация

Datasheet
pdf, 660 КБ
Datasheet
pdf, 314 КБ
Datasheet LLS2G221MELA
pdf, 1136 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.