LGU2G820MELZ, Aluminum Electrolytic Capacitors - Snap In 400volts 82uF 105c

LGU2G820MELZ, Aluminum Electrolytic Capacitors - Snap In 400volts 82uF 105c
Изображения служат только для ознакомления,
см. техническую документацию
2225 шт., срок 6 недель
400 руб.
Кратность заказа 25 шт.
25 шт. на сумму 10 000 руб.
Плати частями
от 2 500 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025659384
Артикул: LGU2G820MELZ
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors
LGU Snap-in Aluminum Electrolytic Capacitors Nichicon LGU Snap-in Aluminum Electrolytic Capacitors are standard 105°C snap-in aluminum electrolytic capacitors that can withstand 3000 hours of rated ripple current with voltage ranging from 16V to 450V and capacitance ranging from 47µF to 47000µF. LGU capacitors have a wide temperature range that is ideal for uninterruptible power supplies, electric pump motors, and AC servomotors.

Технические параметры

Brand: Nichicon
Capacitance: 82 uF
Diameter: 22 mm
Dissipation Factor DF: 0.15
Factory Pack Quantity: 250
Lead Spacing: 10 mm
Leakage Current: 540 uA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: EET-ED2G820BA
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 640 mA
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Type: Aluminum Electrolytic Capacitors Snap-in Capacitors
Voltage Rating DC: 400 VDC

Техническая документация

Datasheet
pdf, 261 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.