HLMP-1790, Светодиод зеленый
![Фото 1/7 HLMP-1790, Светодиод зеленый](https://static.chipdip.ru/lib/985/DOC043985835.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/265/DOC008265077.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
![](https://static.chipdip.ru/lib/368/DOC022368505.jpg)
![](https://static.chipdip.ru/lib/047/DOC026047556.jpg)
![](https://static.chipdip.ru/lib/104/DOC030104816.jpg)
![](https://static.chipdip.ru/lib/104/DOC030104823.jpg)
16 руб.
1 шт.
на сумму 16 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Описание LED; 3mm; green; 1?2.3mcd; 50°; Front: convex; 1.8?2.2V
Технические параметры
Base Product Number | HLMP-1790 -> |
Color | Green |
Configuration | Standard |
Current - Test | 2mA |
ECCN | EAR99 |
Height (Max) | 6.35mm |
HTSUS | 8541.40.2000 |
Lens Color | Green |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 2.3mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | T-1 |
Viewing Angle | 50В° |
Voltage - Forward (Vf) (Typ) | 1.9V |
Wavelength - Dominant | 569nm |
Wavelength - Peak | 565nm |
Brand | Broadcom/Avago |
Factory Pack Quantity | 2000 |
If - Forward Current | 2 mA |
Illumination Color | Green |
LED Size | T-1(3 mm) |
Lens Color/Style | Tinted, Diffused |
Lens Dimensions | 3 mm |
Lens Shape | Dome |
Luminous Intensity | 2.3 mcd |
Manufacturer | Broadcom Limited |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -20 C |
Mounting Style | Through Hole |
Operating Supply Voltage | 1.9 V |
Packaging | Bulk |
Product Category | Standard LEDs-Through Hole |
RoHS | Details |
Wavelength | 569 nm |
Wavelength/Color Temperature | 569 nm |
корпус | T1(3mm) |
Dominant Wavelength | 569 nm |
Forward Current | 2mA |
Forward Voltage | 1.8 V |
LED Colours | Green |
Lens Colour | Green |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 3mm(T-1) |
Series | HLMP |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 286 КБ