NC7SV08P5X
![Фото 1/4 NC7SV08P5X](https://static.chipdip.ru/lib/762/DOC016762077.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/585/DOC047585180.jpg)
![](https://static.chipdip.ru/lib/169/DOC004169417.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763234.jpg)
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
35 руб.
от 100 шт. —
17 руб.
от 1000 шт. —
14.75 руб.
2 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
AND GATE, SINGLE, 2 I/P, SC-70-5; Logic Family / Base Number:NC7S08; Logic Type:AND Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:900mV; Supply Voltage Max:3.6V; Logic Case Style:SC-70; No. of Pins:5Pins
Технические параметры
Current - Output High, Low | 24mA, 24mA |
Current - Quiescent (Max) | 0.9µA |
Family | Logic-Gates and Inverters |
Features | - |
Logic Level - High | 1.6 V ~ 2 V |
Logic Level - Low | 0.7 V ~ 0.8 V |
Logic Type | AND Gate |
Manufacturer | Fairchild Semiconductor |
Max Propagation Delay @ V, Max CL | 2.3ns @ 3V, 30pF |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Number of Inputs | 2 |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
Packaging | Digi-Reel® |
Part Status | Active |
Series | 7SV |
Standard Package | 1 |
Supplier Device Package | SC-70-5 |
Voltage - Supply | 0.9 V ~ 3.6 V |
Input Type | CMOS |
Logic Family | TinyLogic ULP-A |
Logic Function | AND |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time @ Maximum CL | 5.3 ns @ 30 pF |
Minimum Operating Supply Voltage | 0.9 V |
Minimum Operating Temperature | -40 °C |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Output Type | CMOS |
Package Type | SC-70 |
Pin Count | 5 |
Propagation Delay Test Condition | 30pF |
Schmitt Trigger Input | No |
Width | 1.25mm |
Absolute Propagation Delay Time (ns) | 14.6 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum High Level Output Current (mA) | -24 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (uA) | 0.9 |
Minimum Operating Supply Voltage (V) | 0.9 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Element Inputs | 2-IN |
Number of Element Outputs | 1 |
Number of Elements per Chip | 1 |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
PCB changed | 5 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 30 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Case | SC88A |
Kind of gate buffer NOT inverter AND NA | AND |
Kind of package | reel, tape |
Number of channels | single, 1 |
Type of integrated circuit | digital |