BWVF003030124R7M00
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
875 шт., срок 6-8 недель
90 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
73 руб.
от 25 шт. —
67 руб.
от 50 шт. —
56.01 руб.
Добавить в корзину 3 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
AEC-Q200 Power Inductors
Pulse Electronics AEC-Q200 Power Inductors are ideal for high current, non-isolated DC/DC converters and voltage regulators. The high current, molded power inductors feature high Isat and low DCR ratings. Other features include AEC-Q200-qualification, low profile, compact design, and shielded construction. Applications for Pulse Electronics AEC-Q200 Power Inductors include audio systems, mobile computing, LCD displays, computer servers, networking/telecom, and more.
Pulse Electronics AEC-Q200 Power Inductors are ideal for high current, non-isolated DC/DC converters and voltage regulators. The high current, molded power inductors feature high Isat and low DCR ratings. Other features include AEC-Q200-qualification, low profile, compact design, and shielded construction. Applications for Pulse Electronics AEC-Q200 Power Inductors include audio systems, mobile computing, LCD displays, computer servers, networking/telecom, and more.
Технические параметры
Application: | Power |
Brand: | Pulse Electronics |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 4.7 uH |
Manufacturer: | Pulse |
Maximum DC Current: | 1.52 A |
Maximum DC Resistance: | 180 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 3 mm x 3 mm x 1.2 mm |
Part # Aliases: | LVF303012-4R7M-N SWPA3012S4R7MT RC0805FR-07120KL |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 1.56 A |
Series: | BWVF |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Type: | Power Inductor |
Техническая документация
Datasheet
pdf, 929 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.