EDUX1052A, Oscilloscope: digital; DSO; Ch: 2; 50MHz; 1Gsps; 200kpts; LCD 7"
![Фото 1/10 EDUX1052A, Oscilloscope: digital; DSO; Ch: 2; 50MHz; 1Gsps; 200kpts; LCD 7"](https://static.chipdip.ru/lib/401/DOC047401814.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/672/DOC024672154.jpg)
![](https://static.chipdip.ru/lib/503/DOC025503601.jpg)
![](https://static.chipdip.ru/lib/609/DOC028609193.jpg)
![](https://static.chipdip.ru/lib/537/DOC036537799.jpg)
![](https://static.chipdip.ru/lib/672/DOC024672158.jpg)
![](https://static.chipdip.ru/lib/672/DOC024672162.jpg)
![](https://static.chipdip.ru/lib/672/DOC024672166.jpg)
![](https://static.chipdip.ru/lib/672/DOC024672170.jpg)
![](https://static.chipdip.ru/lib/672/DOC024672174.jpg)
128 500 руб.
1 шт.
на сумму 128 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
For accurate monitoring of equipment voltage, use this digital oscilloscope from Keysight Technologies.
Технические параметры
Band | 50MHz |
Display resolution | 800x480 |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. |
Input coupling | AC, DC |
Input impedance | 1MΩ/16pF |
Input sensitivity | 500µV/div…10V/div |
Kind of display used | LCD 7" |
Kind of oscilloscope | DSO |
Manufacturer | KEYSIGHT |
Manufacturer series | InfiniiVision 1000 X-SERIES EDU |
Memory record length | 200kpts |
Number of channels | 2 |
Plug variant | EU |
Rise time | ≤7ns |
Sampling | 1Gsps |
Time base | 5n…50s/div |
Trigger | falling-edge, rising-edge, runt, video signal |
Trigger coupling | AC, DC, highpass, lowpass |
Trigger modes | automatic, normal, single |
Trigger source | CH1, CH2, external signal, supply voltage source |
Type of oscilloscope | digital |
Vertical resolution | 8bit |
Bandwidth | 50MHz |
Digital/Analogue | Digital |
Display Type | TFT LCD |
Input Capacitance | 16 pF |
Interface | UART |
Maximum Time Base | 10ns/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 5ns/div |
Number of Analogue Channels | 2 |
Oscilloscope Form | Digital Storage |
Oscilloscope Type | Bench |
Power Source | Mains |
Sample Rate Random | 1 GSa/s |
Screen Size | 7in |
Series | InfiniiVision 1000 X |
Weight | 3.2kg |
Calibrated | RSCAL |
Bandwidth: | 50 MHz |
Brand: | Keysight |
Cable Type: | North American Power Cord Included |
Display Type: | TFT LCD Displays |
Equipment Type: | Digital Oscilloscope |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 100 V to 240 V |
Manufacturer: | Keysight |
Number of Channels: | 2 Channel |
Product Category: | Benchtop Oscilloscopes |
Product Type: | Oscilloscopes |
Sampling Rate: | 1 GSa/s |
Series: | 1000 X |
Subcategory: | Test Equipment |
Tradename: | InfiniiVision |
Вес, кг | 4.22 |
Техническая документация
Datasheet
pdf, 1793 КБ
Datasheet
pdf, 1932 КБ
Datasheet
pdf, 282 КБ
Datasheet
pdf, 5658 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ