DSOX1204A, Oscilloscope: digital; DSO; Ch: 4; 70MHz; 2Gsps; 1Mpts; LCD 7"; ?5ns

Фото 1/10 DSOX1204A, Oscilloscope: digital; DSO; Ch: 4; 70MHz; 2Gsps; 1Mpts; LCD 7"; ?5ns
Изображения служат только для ознакомления,
см. техническую документацию
318 200 руб.
1 шт. на сумму 318 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025812177
Артикул: DSOX1204A

Описание

Measure and process electrical signals using this oscilloscope from Keysight Technologies. It displays signals in graphical form for ease of data analysis.

Технические параметры

Bandwidth 70MHz
Calibrated RSCAL
Digital/Analogue Digital
Display Type TFT LCD, WVGA
Maximum Vertical Sensitivity 10V/div
Minimum Time Base 5ns/div
Number of Analogue Channels 4
Oscilloscope Form Digital Storage
Oscilloscope Type Portable
Plug Type USB
Power Source Mains
Rise Time <lteq/>5ns
Screen Size 7in
Series InfiniiVision 1000 X
Vertical Resolution 8 bit
Bandwidth: 70 MHz
Brand: Keysight
Cable Type: North American Power Cord Included
Display Type: Color TFT, LCD
Equipment Type: Digital Oscilloscope
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 V to 240 V
Manufacturer: Keysight
Number of Channels: 4 Channel
Product Category: Benchtop Oscilloscopes
Product Type: Oscilloscopes
Sampling Rate: 1 GSa/s
Series: 1000 X
Subcategory: Test Equipment
Tradename: InfiniiVision
Input Capacitance 16 pF
Input Impedance 1 MΩ
Interface UART
Maximum Time Base 50s/div
Weight 3.2kg
Вес, кг 4.41

Техническая документация