EDU34450A, Benchtop multimeter; LCD 7"; VDC: 100mV,1V,10V,100V,1kV; Plug: EU

Фото 1/6 EDU34450A, Benchtop multimeter; LCD 7"; VDC: 100mV,1V,10V,100V,1kV; Plug: EU
Изображения служат только для ознакомления,
см. техническую документацию
250 700 руб.
1 шт. на сумму 250 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025813556
Артикул: EDU34450A

Описание

The Keysight Dual Display Digital Multimeter is designed for bench applications. It measures a broad range of input signals.

Технические параметры

Absolute Maximum AC Current Measurement 3A ac
Absolute Maximum AC Voltage Measurement 750V ac
Absolute Maximum Capacitance Measurement 10mF
Absolute Maximum DC Current Measurement 3A dc
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 100MΩ
Absolute Maximum Temperature Measurement +150°C
Calibrated RSCAL
Display Type Digital
Model Number p EDU34450A
Multimeter Type Bench
AC Current Measurement Resolution 10 mA → 3A
AC Voltage Measurement Resolution 100 mV → 750 V
Best DC Voltage Accuracy 0.015%
Capacitance Measurement Resolution 1 nF → 10 mF
Connectivity LAN, USB
DC Current Measurement Resolution 10 mA → 3A
DC Voltage Measurement Resolution 100 mV → 1000 V
Вес, кг 4.41

Техническая документация