AP7370-50WR-7

Фото 1/3 AP7370-50WR-7
Изображения служат только для ознакомления,
см. техническую документацию
68 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт.53 руб.
10 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025855767
Бренд: DIODES INC.

Описание

The DiodesZetex AP7370 series is a positive voltage regulator IC which has wide input voltage range, high accuracy, low dropout voltage, current limit, reverse current protection, and ultra-low quiescent current.

Технические параметры

Accuracy ±2%
Maximum Output Current 500mA
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 5 V
Package Type SOT
Pin Count 5
Regulator Type Low Dropout Voltage
Brand: Diodes Incorporated
Dropout Voltage - Max: 550 mV
Dropout Voltage: 450 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 18 V
Input Voltage, Min: 3.2 V
Line Regulation: 0.05%/V
Load Regulation: 0.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 5 V
Package / Case: SOT-25-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Subcategory: PMIC-Power Management ICs
Type: High Accuracy

Техническая документация

Datasheet
pdf, 2042 КБ
Datasheet
pdf, 1945 КБ