МОП-транзистор LINEAR L2 SERIES МОП-транзистор 200V 110A

МОП-транзистор LINEAR L2 SERIES МОП-транзистор 200V 110A
Изображения служат только для ознакомления,
см. техническую документацию
9 030 руб.
1 шт. на сумму 9 030 руб.
Плати частями
от 2 259 руб. × 4 платежа
Номенклатурный номер: 8025891865
Артикул: IXTK110N20L2
Бренд: Ixys Corporation

Описание

Linear Power MOSFETs with Extended FBSOA

IXYS Linear Power MOSFETs with Extended FBSOA are N-Channel enhancement mode power MOSFETs designed for linear operation in an international standard package. IXYS Linear Power MOSFETs with Extended FBSOA feature a miniBLOC with aluminium nitride isolation, high power density, a space-saving and easy-to-mount package, and molding epoxy which meets the UL94 V-0 flammability classification.

Технические параметры

Brand: IXYS
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 25
Fall Time: 135 ns
Forward Transconductance - Min: 55 S
Id - Continuous Drain Current: 110 A
Manufacturer: IXYS
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: TO-264-3
Packaging: Tube
Pd - Power Dissipation: 960 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 500 nC
Rds On - Drain-Source Resistance: 24 mOhms
Rise Time: 100 ns
Series: IXTK110N20
Subcategory: MOSFETs
Technology: Si
Tradename: Linear L2
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: LinearL2 Power MOSFET
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 40 ns
Vds - Drain-Source Breakdown Voltage: 200 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 4.5 V
Вес, г 10

Техническая документация

Datasheet
pdf, 157 КБ