ACPL-M61L-000E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
1 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8025971951
Бренд: Broadcom Limited
Описание
ACPL-x61L 10MBd Digital Optocouplers
Broadcom ACPL-M61L and ACPL-W61L 10MBd digital CMOS optocouplers are designed for low-power needs. These Broadcom digital optocouplers consume extremely low power, at approximately 2mA per channel, providing as much as 90% less power than the standard optocoupler or 60% less power than the alternative isolators. The ACPL-M61L and ACPL-W61L ulta low power devices combine an AIGaAs LED and an integrated high-gain photodetector. These Broadcom optocouplers are ideal for a variety of applications, including communication interfaces, microprocessor system interfaces, and digital isolation for analog-to-digital and digital-to-analog converters.
Broadcom ACPL-M61L and ACPL-W61L 10MBd digital CMOS optocouplers are designed for low-power needs. These Broadcom digital optocouplers consume extremely low power, at approximately 2mA per channel, providing as much as 90% less power than the standard optocoupler or 60% less power than the alternative isolators. The ACPL-M61L and ACPL-W61L ulta low power devices combine an AIGaAs LED and an integrated high-gain photodetector. These Broadcom optocouplers are ideal for a variety of applications, including communication interfaces, microprocessor system interfaces, and digital isolation for analog-to-digital and digital-to-analog converters.
Технические параметры
Brand: | Broadcom/Avago |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 12 ns |
If - Forward Current: | 2 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Current: | 10 mA |
Output Type: | Push-Pull |
Package / Case: | SOIC-5 |
Packaging: | Tube |
Pd - Power Dissipation: | 34 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 12 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.3 V |
Vr - Reverse Voltage: | 5 V |
Case | SO5 |
Insulation voltage | 3.75kV |
Kind of output | CMOS |
Manufacturer | BROADCOM(AVAGO) |
Manufacturer series | ACPL-x6xL |
Mounting | SMD |
Number of channels | 1 |
Slew rate | 35kV/μs |
Transfer rate | 10Mbps |
Turn-off time | 10ns |
Turn-on time | 10ns |
Type of optocoupler | optocoupler |
Техническая документация
Datasheet
pdf, 905 КБ