PE42422MLAA-Z, QFN-12-EP(2x2) RF SwItches

PE42422MLAA-Z, QFN-12-EP(2x2) RF SwItches
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 4 недели
350 руб.
от 10 шт.270 руб.
от 30 шт.246 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8026305964
Артикул: PE42422MLAA-Z
Бренд: PSemi

Описание

UltraCMOS® RF Switches pSemi UltraCMOS® RF Switches are HaRP™ technology devices designed for use in various switching applications, spanning multiple markets including wireless infrastructure, broadband, and wireless connectivity. pSemi offers a broad portfolio of switch ICs that cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C. These devices integrate on-board CMOS control logic with a low voltage CMOS-compatible control interface and typically requires no external components. Peregrine's HaRP technology enhancements deliver high linearity and exceptional harmonics performance. This innovative feature of the UltraCMOS process provides performance superior to GaAs with the economy and integration of conventional CMOS.

Технические параметры

Brand: pSemi
Factory Pack Quantity: 3000
Insertion Loss: 0.9 dB
Manufacturer: pSemi
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 5 MHz
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Off Isolation - Typ: 16 dB
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
Switch Configuration: SPDT
Technology: Si
Вес, г 0.14

Техническая документация

Datasheet PE42422MLAA-Z
pdf, 854 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.