SP000063858, Трансивер волоконно-оптический
![Фото 1/3 SP000063858, Трансивер волоконно-оптический](https://static.chipdip.ru/lib/435/DOC024435546.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/916/DOC042916674.jpg)
![](https://static.chipdip.ru/lib/435/DOC024435549.jpg)
4 420 руб.
1 шт.
на сумму 4 420 руб.
Плати частями
от 1 105 руб. × 4 платежа
от 1 105 руб. × 4 платежа
Описание
The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF.
Технические параметры
Maximum Data Rate | 100MBd |
Mounting Type | Through Hole |
Number of Pins | 4 |
Peak Wavelength | 685nm |
Typical Fall Time | 16ns |
Typical Rise Time | 14ns |
Width | 9mm |
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | No Connector |
Data Rate: | 100 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 125 |
Fall Time: | 18 ns |
Fiber Type: | Plastic Optical Fiber(POF) |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Peak Wavelength: | 650 nm |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transmitters |
Rise Time: | 15 ns |
Series: | SP |
Subcategory: | Fiber Optic |
Wavelength: | 650 nm |
Вес, г | 4.26 |
Техническая документация
Datasheet
pdf, 536 КБ
Datasheet SP000063871
pdf, 515 КБ