SP3082EEN-L/TR, TSSOP-20 RS-485/RS-422 ICs

SP3082EEN-L/TR, TSSOP-20 RS-485/RS-422 ICs
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.200 руб.
от 30 шт.182 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8026393110
Артикул: SP3082EEN-L/TR
Бренд: Maxlinear

Описание

Advanced-Failsafe Transceivers MaxLinear Advanced-Failsafe Transceivers are suitable for bidirectional communication on balanced multipoint bus transmission lines and comply with both RS485 and RS422 EIA standards. These differential line transceivers consist of a differential driver and a differential receiver. They operate from a 3.3V power supply. MaxLinear Advanced-Failsafe Transceivers feature ±15kV ESD protection for RS485 pins and advanced receiver-failsafe protection for open, shorted, or terminated lines.

Технические параметры

Brand: MaxLinear
Data Rate: 115 kb/s
Duplex: Half Duplex
ESD Protection: +/-15 kV
Factory Pack Quantity: 2500
Function: Transceiver
Input Voltage: -7 V to 12 V
Manufacturer: MaxLinear
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 400 uA
Operating Supply Voltage: 5 V
Output Current: 250 mA
Output Type: Differential
Output Voltage: 1.5 V to 5 V
Package/Case: SOIC-8
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Propagation Delay Time: 75 ns to 2600 ns
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Transceiver
Вес, г 0.17

Техническая документация

Datasheet
pdf, 527 КБ