SP481EEN-L/TR, transceIver 10Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
![SP481EEN-L/TR, transceIver 10Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS](https://static.chipdip.ru/lib/779/DOC013779422.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 10 шт. —
340 руб.
от 30 шт. —
293 руб.
1 шт.
на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Один передатчик / приемник RS-422 / RS-485 8-контактный SOIC N T / R
Технические параметры
Automotive | No |
Data Rate | 10Mbps(Min) |
Data Transmission Topology | Multidrop|Multipoint |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | RS-422|RS-485 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 0.9(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
Number of Drivers per Line | 1@RS-422|32@RS-485 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Receivers per Line | 1@RS-422|32@RS-485 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-422|RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-422|RS-485 |
Transmitter Signal Type | Differential |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 474 КБ