UBY2A301MHL

UBY2A301MHL
Изображения служат только для ознакомления,
см. техническую документацию
600 шт., срок 6 недель
400 руб.
Кратность заказа 100 шт.
от 500 шт.320 руб.
100 шт. на сумму 40 000 руб.
Плати частями
от 10 000 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8026400905
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors
UBY Aluminum Electrolytic Capacitors
Nichicon UBY Aluminum Electrolytic Capacitors (AECs) are ideal for the harsh demands of transportation applications, including automobile control circuits such as electric power steering and direct-injection engine drive. These AECs offer a higher capacitance and higher ripple current than the UBT or UBW series and a temperature range up to 135°C. Nichicon UBY AECs feature a capacitance range of 620μF to 12.000μF, ripple current as high as 7.07A at 125°C /100kHz, and a voltage range of 25V to 50V. Nichicon UBY capacitors feature a smaller footprint and greater efficiency for a variety of control units for the transportation industry.

Технические параметры

Brand: Nichicon
Capacitance: 300 uF
Diameter: 12.5 mm
ESR: 42 mOhms
Factory Pack Quantity: Factory Pack Quantity: 600
Lead Spacing: 5 mm
Lead Style: Straight
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 3.11 A
Series: UBY
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Can
Voltage Rating DC: 100 VDC

Техническая документация

Datasheet
pdf, 310 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.