8P34S1102NLGI8, 1.71V~1.89V 1.2GHz VFQFPN-16(3x3) Clock Buffers, DrIvers

8P34S1102NLGI8, 1.71V~1.89V 1.2GHz VFQFPN-16(3x3) Clock Buffers, DrIvers
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 5-6 недель
3 410 руб.
от 10 шт.2 760 руб.
Добавить в корзину 1 шт. на сумму 3 410 руб.
Плати частями
от 854 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8026478659
Артикул: 8P34S1102NLGI8
Бренд: Renesas Technology

Описание

Clock Timing IC Solutions IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.Learn More

Технические параметры

Brand: Renesas Electronics
Factory Pack Quantity: 2500
Manufacturer: Renesas Electronics
Maximum Input Frequency: 51.2 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Part # Aliases: IDT8P34S1102I 8P34S1102I
Product Category: Clock Buffer
Product Type: Clock Buffers
Propagation Delay - Max: 400 ps
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 2.7 V
Supply Voltage - Min: 1.71 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1320 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.