Heat gun HG 330-S, 230V/2000W, EU plug, Kit

Heat gun HG 330-S, 230V/2000W, EU plug, Kit
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 380 руб.
1 шт. на сумму 25 380 руб.
Плати частями
от 6 345 руб. × 4 платежа
Номенклатурный номер: 8026523413
Артикул: 164.324
Бренд: Weldy

Описание

Tools and Workshop\Power Tools\Heat Guns

Heat Gun HG 330-A, 164.324, Weldy

The HG 330-S hot-air blower is a powerful hot-air dryer with infinitely variable rapid temperature selection from 80 °C to 600 °C and a two-stage blower for countless specialist and industrial jobs. It is suitable, for example, for professional removal of paints and varnishes, for mounting and shrinking plastic films. Thanks to controlled heating power, high blower strength, low weight and ergonomic handle design, the HG 330-S hand-held hot air tool is multifunctional and thus facilitates numerous applications.
The HG 330-S hot-air hair dryer weighs 700 grams, so that longer work without fatigue from the hand. In addition, the hot air dryer is well balanced, which makes it an all-rounder for professionals.

Scope of delivery:

- Hot air dryer
- 1 glass protection nozzle
- 1 spoon reflector
- 1 tube nozzle

Технические параметры

Air flow rate 550 l/min
max. operating temperature 600 °C
min. operating temperature 80 °C
Power 2000 W

Техническая документация

Datasheet
pdf, 1164 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.