Heat gun HG 330-B, 230V/1600W, EU plug, Kit

Heat gun HG 330-B, 230V/1600W, EU plug, Kit
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6 недель
18 310 руб.
1 шт. на сумму 18 310 руб.
Плати частями
от 4 579 руб. × 4 платежа
Номенклатурный номер: 8026526232
Артикул: 164.323
Бренд: Weldy

Описание

Tools and Workshop\Power Tools\Heat Guns

Heat Gun HG 330-A, 164.323, Weldy

The HG 330-B hot air dryer is a powerful hot air blower and has two temperature quick-switch settings for a choice of 350 °C or 550 °C, which means it meets the requirements of numerous professional and DIY jobs. Whether removing paint and varnish, freshening up plastic parts, loosening fittings or de-icing pipes - thanks to its light weight and ergonomic handle design, the hot air dryer is the perfect work tool for a wide range of applications.
The HG 330-B's low weight of just 700 g means that even long periods of work are possible without fatigue. Even extensive projects can be handled effortlessly.

Scope of delivery:

- Hot air dryer
- 1 glass protection nozzle
- 1 spoon reflector

Технические параметры

Air flow rate 500 l/min
max. operating temperature 550 °C
min. operating temperature 350 °C
Power 1600 W

Техническая документация

Datasheet
pdf, 1155 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.