Toggle switch, metal, 2 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, TL46Y005000
![Toggle switch, metal, 2 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, TL46Y005000](https://static.chipdip.ru/lib/404/DOC045404930.jpg)
см. техническую документацию
от 760 руб. × 4 платежа
Описание
Toggle switches, wash-proof, type APEM TL.
Subminiature version for PCB mounting, fully sealed, wash-proof, wave soldering resistant, no ultrasonic soldering; Grid: 2.54 mm. Housing: PBT. Lever: brass, nickel-plated, 5.3 mm length. Contacts and terminals: gold-plated brass. Sealing of the terminals: epoxy. Breaking capacity: max. 0.4 VA/20 V AC/DC. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Mohm on 500 VAC. Dielectric strength between contacts/terminals and ground: 500 VRMS / 1000 VRMS. Operating temperatures: –30 to +85 °C.
With straight solder pins and bracket.
Technical attributes (type, number of poles, switching action OFF, ON, momentary on, momentary (M)): TL46Y005000, double-pole, ON-ON
Технические параметры
Actuator colour | metal |
Breaking capacity | 0.4 VA/20 V AC/DC |
Connection | PCB connection |
contact surface | gold-plated |
Design | vertical |
illuminated | No |
Latching switching function | latching |
Pin number | 2 pole |
Shift position | On-On |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.