Silicone insulating tape, 25 x 1 mm, PVC, brick red, 10 m, 0204 0073 007

9 шт., срок 6 недель
11 730 руб.
1 шт. на сумму 11 730 руб.
Плати частями
от 2 934 руб. × 4 платежа
Номенклатурный номер: 8026530337
Артикул: 0204 0073 007
Бренд: SES Sterling

Описание

Tools and Workshop\Chemical Auxiliaries\Adhesive Tapes

Self-welding and prevulcanized silicon insulating tapes, type Si-303 2510.

For application requiring absolutely tight sealing. The tape welds itself reliable layer on layer. It has good dielectric properties and excellent resistance, for example, against chemical solutions, mold growth, impact, abrasion or vibration; Application temperatures: –70 to +250 °C. Color: brick red. Width: 25 mm. Thickness: 1.0 mm. Roll length: 10 m.

Type: 0204-0073 007, silicon insulating tape

Технические параметры

Colour brick red
Material PVC
max. operating temperature 250 °C
Thickness 1 mm
Version silicone insulating tape

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.