Hot air blower energy HT1600D, 230V/1600W, EU plug

Hot air blower energy HT1600D, 230V/1600W, EU plug
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
127 100 руб.
1 шт. на сумму 127 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8026531587
Артикул: 160.170
Бренд: Weldy

Описание

Tools and Workshop\Power Tools\Heat Guns

Heat Gun energy HT1600D, 160.170, Weldy

The premium hot air gun Energy HT1600-D from WELDY is a particularly powerful and easy-to-use hot air gun in straight design with digital display and is suitable for countless applications. The working temperature can be selected in five-degree increments between 40 °C and 620 °C. The set default temperature is fixed thanks to digital temperature control and remains constant through measurements by means of a built-in temperature probe - this regardless of the five-step air volume setting and the nozzle accessories used. Equipped with an all-ceramic heating element, this hot air gun guarantees even heat distribution as the air exits the heating tube.
Thanks to integrated overheating protection, this handy, lightweight hot air gun is suitable for a wide range of professional applications such as plastic welding, lap welding, cable shrinking, forming pipe flanges, truck tarpaulin repair, etc.

- powerful and powerful five-stage hot air gun
- handy all-round hot air tool
- digital temperature control for constant working temperature
- robust ceramic heating element
- robust brush motor
- storable settings
- dust protection
- cool-down function

Технические параметры

Air flow rate 240 l/min
max. operating temperature 620 °C
min. operating temperature 40 °C
Power 1600 W

Техническая документация

Datasheet
pdf, 235 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.