Electrolytic capacitor, 2200 µF, 25 V (DC), ±20 %, radial, pitch 7 mm, Ø 16 mm

Electrolytic capacitor, 2200 µF, 25 V (DC), ±20 %, radial, pitch 7 mm, Ø 16 mm
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 6 недель
410 руб.
Мин. кол-во для заказа 10 шт.
10 шт. на сумму 4 100 руб.
Плати частями
от 1 025 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8026544027
Артикул: UPW1E222MHD1TN
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Electrolytic Capacitors
UPW Aluminum Electrolytic Capacitors
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Технические параметры

Brand: Nichicon
Capacitance: 2200 uF
Diameter: 16 mm
Dissipation Factor DF: 0.14
ESR: 22 mOhms
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Spacing: 7.5 mm
Lead Style: Straight
Leakage Current: 4 uA
Life: 8000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Ammo Pack
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 2.555 A
Series: UPW
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 25 VDC

Техническая документация

Datasheet
pdf, 428 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.