Control transformer, 17.8 mm, 17 mm, 13.5 mm

Control transformer, 17.8 mm, 17 mm, 13.5 mm
Изображения служат только для ознакомления,
см. техническую документацию
195 шт., срок 6 недель
4 240 руб.
от 10 шт.2 660 руб.
от 50 шт.2 220 руб.
1 шт. на сумму 4 240 руб.
Плати частями
от 1 060 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8026545515
Артикул: T60403-D4721-X006
Бренд: Vacuumschmelze

Описание

Passive Components\Inductors
Transformers
Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Технические параметры

Brand: Vacuumschmelze
Factory Pack Quantity: Factory Pack Quantity: 400
Inductance: 3.1 mH
Isolation Voltage: 500 V
Manufacturer: Vacuumschmelze
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Operating Temperature Range: -25 C to+85 C
Packaging: Bulk
Product Category: Pulse Transformers
Product Type: Pulse Transformers
Product: Gate Drive Transformer
Series: T60403
Subcategory: Transformers
Termination Style: Through Hole
Tradename: VITROPERM

Техническая документация

Datasheet
pdf, 30 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.