Heat gun HG 330-A, 230V/2300W, EU plug, Kit

Heat gun HG 330-A, 230V/2300W, EU plug, Kit
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 380 руб.
1 шт. на сумму 39 380 руб.
Плати частями
от 9 845 руб. × 4 платежа
Номенклатурный номер: 8026547078
Артикул: 164.325
Бренд: Weldy

Описание

Tools and Workshop\Power Tools

Heat Gun HG 330-A, 164.325, Weldy

The HG 330-A hot air dryer is a particularly powerful and easy-to-use hot air blower. The convenient hot air dryer is suitable for countless applications. The working temperature can be selected in five-degree increments between 80 °C and 650 °C. The preset temperature is fixed thanks to digital temperature control and remains constant thanks to measurements by means of the built-in temperature probe - regardless of the five-stage air volume setting and the nozzle accessories used.
The handy, lightweight hot air dryer is ideal for car wrapping, foiling, plastic welding, cable shrinking, loosening screws, smoothing and stretching leather, ski repair work and shaping pipe flanges. In addition, the HG 330-A hot air dryer is 750 g light. Temperature and air stage values can be stored in five programmable memory locations and adjusted at any time.

Scope of delivery:

- Hot air dryer
- 2 pipe nozzles
- 1 spoon reflector
- 1 wide slot nozzle
- 1 solder reflector
- 1 pressure roller

Технические параметры

Air flow rate 550 l/min
max. operating temperature 650 °C
min. operating temperature 80 °C
Power 2300 W

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.